
Radial leaded varistor for through-hole mounting, featuring a 10mm diameter and 7.2mm width. Offers a 5.5J energy rating, 5A clamping current, and 93V clamping voltage. Maximum AC voltage rating is 30V, with a maximum DC voltage rating of 38V and a DC rated voltage of 52V. Includes a 7.5mm lead pitch, 2.1nF capacitance, and operates within a temperature range of -40°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Bourns MOV-10D470KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-10D470KTR technical specifications.
| Capacitance | 2.1nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 5.5J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| DC Rated Voltage | 52V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D470KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
