
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 470V varistor voltage with a 10% tolerance, rated for 300VAC and 385VDC. Offers a 25A clamping current at 775V, with a maximum surge current of 2.5kA and 70J energy absorption. The 10mm diameter disc has a 7.5mm lead pitch and operates within a -40°C to 85°C temperature range. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Diameter | 10mm |
| Energy | 70J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| DC Rated Voltage | 517V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
