
Radial leaded varistor, 10mm diameter, designed for through-hole mounting. Features a 470V varistor voltage with a 10% tolerance, a maximum operating voltage of 300V AC and 385V DC. Offers 70 Joules of energy absorption, 25A clamping current, and a maximum surge current of 2.5kA. Includes a capacitance of 210pF and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Bourns MOV-10D471KTR technical specifications.
| Capacitance | 210pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Diameter | 10mm |
| Energy | 70J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 517V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D471KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
