
Radial leaded varistor for through-hole mounting, featuring a 10mm diameter and 7.5mm lead pitch. Offers a maximum AC voltage rating of 320V and DC rated voltage of 561V, with a varistor voltage of 510V. This component handles a clamping current of 25A, a maximum surge current of 2.5kA, and an energy rating of 70J. Operating temperature range is -40°C to 85°C, with a capacitance of 200pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D511K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 845V |
| Diameter | 10mm |
| Energy | 70J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 415V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| DC Rated Voltage | 561V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D511K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
