
The MOV-10D511KTR is a 10mm radial varistor with a clamping voltage of 845V and a maximum operating temperature of 85°C. It has a maximum surge current of 2.5kA and is RoHS compliant. The varistor is available in a radial, through-hole package with a width of 7.2mm and a diameter of 10mm.
Sign in to ask questions about the Bourns MOV-10D511KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-10D511KTR technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 845V |
| Diameter | 10mm |
| Energy | 70J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 415V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| DC Rated Voltage | 561V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D511KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.