
The MOV-10D561KTR is a 10mm radial metal oxide varistor from Bourns with a clamping voltage of 560V and a maximum operating temperature of 85°C. It has a maximum surge current of 2.5kA and a maximum voltage rating of 350V AC or 460V DC. The varistor is available in a radial package with a diameter of 10mm and a width of 7.2mm, suitable for through-hole mounting. It is RoHS compliant and has a capacitance of 180pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D561KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 925V |
| Diameter | 10mm |
| Energy | 70J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 460V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| DC Rated Voltage | 616V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D561KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
