
The Bourns MOV-10D680K is a 10mm radial metal oxide varistor with a clamping voltage of 135V and a maximum surge current of 500A. It operates over a temperature range of -40°C to 85°C and is available in a bulk packaging configuration with 1000 pieces per package. The varistor is RoHS compliant and has a tolerance of 10%. It is designed for use in circuit protection applications, particularly for overvoltage and ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D680K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.25nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Diameter | 10mm |
| Energy | 8.2J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| DC Rated Voltage | 75V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D680K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
