
Radial leaded varistor for surge protection, featuring a 680V varistor voltage and 70J energy rating. This through-hole mount component offers a 420V AC maximum voltage rating and 560V DC maximum voltage rating, with a clamping voltage of 1.12kV at 25A clamping current. It operates within a temperature range of -40°C to 85°C and has a 7.5mm lead pitch. Capacitance is 150pF, with a maximum surge current of 2.5kA.
Bourns MOV-10D681K technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Diameter | 10mm |
| Energy | 70J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| DC Rated Voltage | 748V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
