
Radial leaded varistor for through-hole mounting, featuring a 10mm diameter and 7.5mm lead pitch. Offers 75J energy absorption with a clamping current of 25A and a maximum surge current of 2.5kA. Rated for 460V AC and 620V DC, with a varistor voltage range of 675V to 825V. Operates across a temperature range of -40°C to 85°C, with a capacitance of 130pF. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D751K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.24kV |
| Diameter | 10mm |
| Energy | 75J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 620V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| DC Rated Voltage | 825V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D751K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
