
Radial leaded varistor for surge protection, featuring an 80J energy rating and 10mm diameter. Offers a maximum AC voltage rating of 480V and a maximum DC voltage rating of 640V, with a varistor voltage of 780V. This through-hole mount component provides a clamping voltage of 1.29kV and a maximum surge current of 2.5kA, with a lead pitch of 7.5mm. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D781K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.29kV |
| Diameter | 10mm |
| Energy | 80J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 858V |
| Min Varistor Voltage | 702V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 780V |
| DC Rated Voltage | 858V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D781K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
