Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-10D781KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-10D781KTR technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.29kV |
| Diameter | 10mm |
| Energy | 80J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 858V |
| Min Varistor Voltage | 702V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 780V |
| DC Rated Voltage | 858V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D781KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
