
Radial leaded varistor for through-hole mounting, featuring a 10mm diameter and 7.2mm width. Offers 82V varistor voltage with 10% tolerance, 65V DC rated voltage, and 50V AC maximum voltage rating. Provides 12J energy absorption, 25A clamping current, and a maximum surge current of 2.5kA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-10D820KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-10D820KTR technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Depth | 7.2mm |
| Diameter | 10mm |
| Energy | 12J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| DC Rated Voltage | 90V |
| Voltage Tolerance | 10% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-10D820KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
