
Radial disc metal oxide varistor (MOV) for circuit protection. Features 100V varistor voltage with a 10% tolerance, 60V AC and 85V DC maximum voltage ratings. Offers a 50A clamping current, 165V clamping voltage, and a 4.5kA maximum surge current capability. Designed with a 7.5mm lead pitch and 14mm diameter for through-hole mounting, operating from -40°C to 85°C. Includes 2nF capacitance and 28J energy absorption, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 165V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 28J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4mm |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
