
Radial leaded varistor for through-hole mounting, featuring a 14mm metal package and 7.5mm lead pitch. Offers a 100V varistor voltage with a tolerance of 10%, and a 60V AC / 85V DC maximum voltage rating. This component provides a clamping voltage of 165V, a clamping current of 50A, and an energy rating of 28 Joules, with a maximum surge current capability of 4.5kA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-14D101KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D101KTR technical specifications.
| Capacitance | 2nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 165V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 28J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D101KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
