
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers 190J energy absorption with a clamping voltage of 1.65kV and a maximum surge current of 4.5kA. Rated for 625V AC and 825V DC, with a varistor voltage of 1kV (10% tolerance). Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 190J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 1kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
