
METAL OXIDE VARISTOR,VARISTOR 14MM RADIAL DISC
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Clamping Voltage | 1.65kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 190J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
