
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a 680V AC maximum voltage rating and 895V DC maximum voltage rating, with a varistor voltage of 1.1kV. Handles a clamping current of 50A and a maximum surge current of 4.5kA, with an energy rating of 213 Joules. Operates within a temperature range of -40°C to 85°C and has a capacitance of 180pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D112K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.815kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 213J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 1.1kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D112K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
