
Radial disc varistor for circuit protection, featuring a 120V varistor voltage with a 10% tolerance. This component offers 75VAC/100VDC maximum voltage rating and a 50A clamping current, with a maximum surge current capability of 4.5kA. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter, it operates within a -40°C to 85°C temperature range and has a capacitance of 1.7nF. The varistor provides 200V clamping voltage and 32J energy absorption, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.7nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 200V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 32J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| DC Rated Voltage | 120V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
