
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage (108V-132V tolerance 10%), 75VAC/100VDC max voltage rating, and 200V clamping voltage at 50A clamping current. Handles a max surge current of 4.5kA with 32J energy absorption. Operates from -40°C to 85°C, with a 1.7nF capacitance and 7.5mm lead pitch. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D121KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.7nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 200V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 32J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 120V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D121KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
