Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. This component offers a 150V varistor voltage with a 10% tolerance, a maximum AC voltage rating of 95V, and a maximum DC voltage rating of 125V. It handles a clamping current of 50A, a maximum surge current of 4.5kA, and an energy rating of 40J. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.3nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 250V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 40J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
