
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a 150V varistor voltage with a 10% tolerance, a maximum operating voltage of 125V DC and 95V AC. This component provides 40 Joules of energy absorption, a clamping current of 50A, and a maximum surge current of 4.5kA. Operating temperature range is -40°C to 85°C.
Bourns MOV-14D151KTR technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 250V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 40J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 150V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D151KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
