
Radial leaded varistor for through-hole mounting, featuring a 14mm metal package and 7.5mm lead pitch. Offers a 1.2kV varistor voltage with a 10% tolerance, and a maximum AC voltage rating of 750V, with a DC rated voltage of 1.5kV. Provides a clamping voltage of 1.98kV, a clamping current of 50A, and an energy rating of 337J. Operates within a temperature range of -40°C to 85°C.
Bourns MOV-14D152K technical specifications.
| Capacitance | 150pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.98kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 337J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 990V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 1.5kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.