
The MOV-14D152KTR is a 14mm radial metal oxide varistor from Bourns with a clamping voltage of 1.98kV and a current rating of 50A. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a lead pitch of 7.5mm. This varistor has a varistor voltage of 1.5kV and a tolerance of 10%.
Sign in to ask questions about the Bourns MOV-14D152KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D152KTR technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Voltage | 1.98kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 337J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D152KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
