
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 18V varistor voltage with a 10% tolerance, rated for 11VAC or 14VDC. Offers a 1kA maximum surge current capability and 10A clamping current at 36V clamping voltage. This 14mm diameter component has a 7.5mm lead pitch and operates from -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D180K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 11.1nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.8mm |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| DC Rated Voltage | 18V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D180K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
