
Radial leaded varistor for general applications, featuring a 14mm diameter and 180V varistor voltage. This component offers a 150V DC rated voltage and 115V AC rated voltage, with a clamping voltage of 300V at 50A. It handles a 50A current rating and 4.5kA surge current, storing 50 Joules of energy. Operating across a -40°C to 85°C temperature range, it includes a 7.5mm lead pitch and 1.1nF capacitance.
Sign in to ask questions about the Bourns MOV-14D181K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D181K technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 300V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 50J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 3.6mm |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D181K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
