
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 115VAC/150VDC max voltage rating and 180V varistor voltage with 10% tolerance. Offers 4.5kA max surge current, 50A clamping current, and 50J energy absorption. Operates from -40°C to 85°C with a 7.5mm lead pitch and 14mm diameter. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D181KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 300V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 50J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 180V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D181KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
