
Radial leaded varistor, 14mm diameter, designed for through-hole mounting. Features a 7.5mm lead pitch and a 10A current rating. Offers a 22V varistor voltage with a tolerance of 10%. Maximum operating temperature is 85°C, with a minimum of -40°C. This RoHS compliant component has a 5J energy rating and a 1kA maximum surge current.
Bourns MOV-14D220K technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 5J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Mounting Style | Leaded |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| DC Rated Voltage | 22V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
