
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 14mm diameter, 7.5mm lead pitch, and 10A current rating. Offers a varistor voltage of 22V (20V-24V range) with a 10% tolerance. Provides 1kA max surge current capability and 5J energy absorption. Rated for 14VAC or 18VDC maximum operating voltage. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Bourns MOV-14D220KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D220KTR technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 43V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 5J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 22V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D220KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.