
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a 220V varistor voltage with a 10% tolerance, and a DC rated voltage of 220V. Handles a clamping current of 50A with a clamping voltage of 360V, and an energy rating of 60J. Maximum surge current capability is 4.5kA, with AC and DC voltage ratings of 140V and 180V respectively. Operating temperature range spans -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-14D221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D221K technical specifications.
| Capacitance | 900pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| DC Rated Voltage | 220V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
