
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a DC rated voltage of 200V and AC voltage rating of 150V, with a varistor voltage of 240V. This component provides 63J energy absorption, a clamping current of 50A, and a maximum surge current of 4.5kA. Operating temperature range is -40°C to 85°C, with a capacitance of 830pF. RoHS compliant.
Bourns MOV-14D241K technical specifications.
| Capacitance | 830pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 395V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 63J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 4mm |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D241K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
