
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 27V varistor voltage with a 10% tolerance, operating across 17VAC and 22VDC. Offers a 10A clamping current and a 1kA maximum surge current capability. Encased in a 14mm diameter metal package with a 7.5mm lead pitch, suitable for through-hole mounting. Rated for 6 Joules of energy and operates within a temperature range of -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D270K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7.4nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 53V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 6J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 27V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D270K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
