
Radial, through-hole Metal Oxide Varistor (MOV) for circuit protection. Features a 27V varistor voltage with a 10% tolerance, rated for 17VAC and 22VDC. Offers a 10A clamping current and 1kA maximum surge current, with a 53V clamping voltage. Operates across a -40°C to 85°C temperature range and has a 14mm diameter with a 7.5mm lead pitch. Packaged in tape and reel, this RoHS compliant component provides 6J energy absorption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D270KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7.4nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 53V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 6J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 27V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D270KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
