
Radial leaded varistor for surge protection, featuring a 270V varistor voltage and 70J energy rating. This component offers a 225V DC rated voltage and 175V AC rated voltage, with a clamping voltage of 455V at 50A. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter, it operates across a temperature range of -40°C to 85°C. Capacitance is 740pF, with a maximum surge current of 4.5kA.
Sign in to ask questions about the Bourns MOV-14D271K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D271K technical specifications.
| Capacitance | 740pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 455V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 70J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D271K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
