
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 300V varistor voltage with a 10% tolerance, operating across 190VAC and 250VDC. Offers a 4.5kA max surge current and 50A clamping current, with a 500V clamping voltage. The 14mm diameter component has a 7.5mm lead pitch and a 670pF capacitance, suitable for through-hole mounting. Rated for operation between -40°C and 85°C, this RoHS compliant device is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D301K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 670pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 500V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 77J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Max Voltage Rating (AC) | 190V |
| Max Voltage Rating (DC) | 250V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.4mm |
| Tolerance | 10% |
| Varistor Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D301K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
