
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 14mm disc diameter with 7.5mm lead pitch, suitable for through-hole mounting. Offers a maximum AC voltage rating of 190V and DC rated voltage of 300V, with a varistor voltage of 300V. Handles a maximum surge current of 4.5kA and a clamping current of 50A at 500V clamping voltage, with 77J energy absorption. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Bourns MOV-14D301KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D301KTR technical specifications.
| Capacitance | 670pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 500V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 77J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Max Voltage Rating (AC) | 190V |
| Max Voltage Rating (DC) | 250V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 300V |
| Voltage Rating (AC) | 190V |
| DC Rated Voltage | 300V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D301KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
