
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 33V varistor voltage with a 10% tolerance, 20VAC/26VDC maximum voltage rating, and 1kA maximum surge current capability. Offers 10A clamping current at 65V clamping voltage, 7.5J energy absorption, and 6.1nF capacitance. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter, operating from -40°C to 85°C. Packaged in tape and reel.
Sign in to ask questions about the Bourns MOV-14D330KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D330KTR technical specifications.
| Capacitance | 6.1nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 65V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 7.5J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 33V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D330KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
