
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 330V varistor voltage with a 10% tolerance, rated for 210VAC and 275VDC. Offers a 4.5kA maximum surge current and 50A clamping current, with a 550V clamping voltage. This through-hole component has a 14mm diameter and 7.5mm lead pitch, with a capacitance of 610pF and 85J energy rating. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Bourns MOV-14D331KTR technical specifications.
| Capacitance | 610pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 550V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 85J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 275V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 330V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D331KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
