Radial leaded varistor for surge protection. Features 360V varistor voltage, 300V DC rated voltage, and 230V AC voltage rating. Offers a clamping voltage of 595V and a clamping current of 50A, with a maximum surge current of 4.5kA. Operates across a temperature range of -40°C to 85°C, with a 14mm diameter and 7.5mm lead pitch. RoHS compliant with 93J energy rating and 560pF capacitance.
Bourns MOV-14D361K technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 93J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 4.8mm |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D361K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
