
Radial leaded varistor for surge protection, featuring a 360V varistor voltage and 230V AC voltage rating. This through-hole component offers a 50A clamping current, 93J energy absorption, and a 14mm diameter. Operating across a wide temperature range of -40°C to 85°C, it provides 300V DC rated voltage and 595V clamping voltage.
Sign in to ask questions about the Bourns MOV-14D361KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D361KTR technical specifications.
| Capacitance | 560pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 595V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 93J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D361KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
