
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a 39V varistor voltage with a 10% tolerance, and a DC rated voltage of 39V. This component provides 8.6 Joules of energy absorption, a 10A current rating, and a maximum surge current of 1kA. Operating temperature range is -40°C to 85°C, with a capacitance of 5.1nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D390K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.1nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 8.6J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4mm |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| DC Rated Voltage | 39V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D390K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
