
Radial Leaded Varistor, 39V DC Rated Voltage, 31V Max DC Voltage Rating, 25V AC Voltage Rating. Features 8.6J energy absorption, 10A clamping current, and 1kA max surge current. Operates within a temperature range of -40°C to 85°C with a 7.5mm lead pitch and 14mm diameter. Through-hole mount package, RoHS compliant.
Sign in to ask questions about the Bourns MOV-14D390KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D390KTR technical specifications.
| Capacitance | 5.1nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 8.6J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 39V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D390KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
