
Radial leaded varistor for surge protection, featuring a 390V varistor voltage with a tolerance of 10%. This component offers a 100J energy rating and a 50A clamping current, with a maximum surge current capability of 4.5kA. It operates within a temperature range of -40°C to 85°C and has a 7.5mm lead pitch. Designed for through-hole mounting, it includes a 250V AC maximum voltage rating and a 320V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D391K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 510pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 650V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 100J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D391K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
