
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. This component offers a 430V varistor voltage with a 10% tolerance, a 350V DC rated voltage, and a 275V AC voltage rating. It handles a 50A current rating and clamping current, with a maximum surge current of 4.5kA and an energy rating of 115J. Operating across a temperature range of -40°C to 85°C, this RoHS compliant varistor is packaged in bulk.
Sign in to ask questions about the Bourns MOV-14D431K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D431K technical specifications.
| Capacitance | 460pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 115J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 5.2mm |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D431K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
