
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a 38V DC rated voltage and 30V AC voltage rating, with a varistor voltage of 47V (42V-52V tolerance). Handles a clamping current of 10A and a maximum surge current of 1kA, with an energy rating of 10J. Operating temperature range is -40°C to 85°C.
Bourns MOV-14D470K technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 10J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
