
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a DC rated voltage of 47V, AC voltage rating of 30V, and a clamping voltage of 93V at 10A. This component handles a clamping current of 10A, a maximum surge current of 1kA, and an energy rating of 10J. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-14D470KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D470KTR technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 10J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 47V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D470KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
