
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers a 385V DC rated voltage and 300V AC rated voltage, with a varistor voltage of 470V. This component provides 125J energy absorption, a 50A clamping current, and a maximum surge current of 4.5kA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Bourns MOV-14D471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D471K technical specifications.
| Capacitance | 430pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 125J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 5.4mm |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
