
Radial disc metal oxide varistor (MOV) for circuit protection. Features 320VAC/415VDC maximum voltage rating, 510V varistor voltage (10% tolerance), and 4.5kA maximum surge current. Offers 845V clamping voltage at 50A clamping current, with 125J energy absorption. 14mm diameter with 7.5mm lead pitch, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C.
Bourns MOV-14D511K technical specifications.
| Capacitance | 390pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 845V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 125J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 415V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 5.5mm |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 415V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D511K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
