
Radial leaded varistor, 14mm diameter, designed for through-hole mounting. Features a 56V varistor voltage with a 10% tolerance, and a 35V AC voltage rating. Offers a 10A current rating and 1kA max surge current, with 11J energy absorption. Operates across a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns MOV-14D560KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.6nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 11J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D560KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
