
Radial leaded varistor for through-hole mounting, featuring a 14mm diameter and 7.5mm lead pitch. Offers 125 Joules energy absorption with a clamping current of 50A and a maximum surge current of 4.5kA. Rated for 350V AC and 460V DC, with a varistor voltage range of 504V to 616V, centered at 560V. Operating temperature range is -40°C to 85°C, with a capacitance of 360pF.
Sign in to ask questions about the Bourns MOV-14D561K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D561K technical specifications.
| Capacitance | 360pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 925V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 125J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 460V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 6mm |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| DC Rated Voltage | 560V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D561K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
