
Radial leaded varistor for through-hole mounting, featuring a 620V varistor voltage with a 10% tolerance. This component offers a 50A current rating, 125J energy absorption, and a clamping voltage of 1.025kV. It operates within a temperature range of -40°C to 85°C and has a 14mm diameter with a 7.5mm lead pitch. Rated for 385V AC and 505V DC, it includes a capacitance of 320pF and a maximum surge current of 4.5kA.
Sign in to ask questions about the Bourns MOV-14D621K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns MOV-14D621K technical specifications.
| Capacitance | 320pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 125J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14D |
| Thickness | 6.4mm |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns MOV-14D621K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
